2027-40-A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
2027-60-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-40-A

DigiKey Part Number
2027-40-A-ND
Manufacturer
Manufacturer Product Number
2027-40-A
Description
GDT 400V 10KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2027-40-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.36318$5,363.18