
2027-30-SM | |
---|---|
DigiKey Part Number | 2027-30-SM-ND |
Manufacturer | |
Manufacturer Product Number | 2027-30-SM |
Description | GDT 300V 10KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-30-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.46128 | $4,461.28 |