
2026-42-A1LF | |
---|---|
DigiKey Part Number | 118-2026-42-A1LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-42-A1LF |
Description | GDT 420V 0.85MM LEAD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) |