Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-09-SMC-RPLF

DigiKey Part Number
2017-09-SMC-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2017-09-SMC-RPLF
Description
GDT 90V 10KA 2 POLE SMD VERTICAL
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Datasheet
 Datasheet
EDA/CAD Models
2017-09-SMC-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount Vertical
Part Status
Last Time Buy
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30/9/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.47234$12,472.34