


2003-09-SM-RPLF | |
---|---|
DigiKey Part Number | 118-2003-09-SM-RPLFTR-ND - Tape & Reel (TR) 118-2003-09-SM-RPLFCT-ND - Cut Tape (CT) 118-2003-09-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2003-09-SM-RPLF |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.46525 | $6,163.12 |
5,000 | $2.27039 | $11,351.95 |
7,500 | $2.16300 | $16,222.50 |
12,500 | $2.05800 | $25,725.00 |