
2000-4R7-H-RC | |
---|---|
DigiKey Part Number | 2000-4R7-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-4R7-H-RC |
Description | FIXED IND 4.7UH 10.1A 6.4MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Toroidal Inductor 10.1 A 6.4mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-4R7-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.680" Dia (17.27mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $13.03100 | $130.31 |
25 | $12.05720 | $301.43 |
50 | $11.36900 | $568.45 |
100 | $10.71860 | $1,071.86 |
360 | $9.61553 | $3,461.59 |
720 | $9.06757 | $6,528.65 |
1,080 | $8.76190 | $9,462.85 |
2,520 | $8.15694 | $20,555.49 |