2000-xxx-V-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-100-V-RC

DigiKey Part Number
2000-100-V-RC-ND
Manufacturer
Manufacturer Product Number
2000-100-V-RC
Description
FIXED IND 10UH 6.6A 15 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 6.6 A 15mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2000-100-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
10 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.680" Dia x 0.410" W (17.27mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.26000$16.26
10$13.35100$133.51
25$12.34600$308.65
50$11.64160$582.08
100$10.97560$1,097.56
360$9.84614$3,544.61
720$9.28504$6,685.23
1,080$8.97211$9,689.88
2,520$8.35271$21,048.83
Manufacturers Standard Package