
TR-916-SC-PA | |
|---|---|
DigiKey Part Number | TR-916-SC-PA-ND |
Manufacturer | |
Manufacturer Product Number | TR-916-SC-PA |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 916MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 2.7V ~ 13V |
DigiKey Programmable Not Verified | Current - Receiving 13mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 15mA |
Modulation FSK | Mounting Type Through Hole |
Frequency 916MHz | Operating Temperature 0°C ~ 70°C |
Data Rate 33.6kbps | Package / Case Module |
Power - Output -10dBm |

