
153222 | |
|---|---|
DigiKey Part Number | 118-153222-ND |
Manufacturer | |
Manufacturer Product Number | 153222 |
Description | FIXED IND 165UH 65A 6 MOHM TH |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 165 µH Unshielded Toroidal Inductor 65 A 6mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $972.44000 | $972.44 |
| 12 | $788.11333 | $9,457.36 |
| 28 | $750.21179 | $21,005.93 |

