
1430-PV-600-P | |
---|---|
DigiKey Part Number | 118-1430-PV-600-P-ND |
Manufacturer | |
Manufacturer Product Number | 1430-PV-600-P |
Description | SPD TYPE 1/TYPE 2 700VDC MCOV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 700VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 700VDC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 80 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $558.02000 | $558.02 |
10 | $441.34100 | $4,413.41 |