
1140-390K-RC | |
|---|---|
DigiKey Part Number | 1140-390K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1140-390K-RC |
Description | FIXED IND 39UH 15.1A 12 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 15.1 A 12mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1140-390K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height - Seated (Max) | 1.030" (26.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.51000 | $115.51 |
| 10 | $94.99100 | $949.91 |
| 25 | $87.89120 | $2,197.28 |
| 70 | $80.55543 | $5,638.88 |
| 140 | $75.97250 | $10,636.15 |
| 280 | $71.65829 | $20,064.32 |
| 560 | $69.57445 | $38,961.69 |

