
3852A-162-104AL | |
|---|---|
DigiKey Part Number | 3852A-162-104AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-162-104AL |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-162-104AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.81000 | $105.81 |
| 10 | $87.90400 | $879.04 |
| 45 | $77.76444 | $3,499.40 |
| 90 | $73.47278 | $6,612.55 |
| 135 | $71.06726 | $9,594.08 |
| 270 | $67.12944 | $18,124.95 |
| 540 | $63.40254 | $34,237.37 |
| 1,035 | $60.08931 | $62,192.44 |














