1120-221K-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-221K-RC

DigiKey Part Number
M8356-ND
Manufacturer
Manufacturer Product Number
1120-221K-RC
Description
FIXED IND 220UH 2.8A 150 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1120-221K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia (20.57mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.91000$61.91
10$50.89200$508.92
25$47.08520$1,177.13
50$44.39860$2,219.93
206$39.38490$8,113.29
412$37.14600$15,304.15
618$36.33367$22,454.21
Manufacturers Standard Package