1120-120K-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $65.76933
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $65.76667
Datasheet
12 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 9mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120-120K-RC

DigiKey Part Number
M8350-ND
Manufacturer
Manufacturer Product Number
1120-120K-RC
Description
FIXED IND 12UH 11.4A 9 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 11.4 A 9mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
1120-120K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia (20.57mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.09000$73.09
10$60.09100$600.91
25$55.59360$1,389.84
50$52.42020$2,621.01
206$46.50296$9,579.61
412$43.86032$18,070.45
618$42.38702$26,195.18
1,030$41.82684$43,081.65
Manufacturers Standard Package