1110-471K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $58.94813
Datasheet
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 636mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110-471K-RC

DigiKey Part Number
1110-471K-RC-ND
Manufacturer
Manufacturer Product Number
1110-471K-RC
Description
FIXED IND 470UH 800MA 636 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 800 mA 636mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
1110-471K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
636mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.660" Dia (16.76mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
298$41.03302$12,227.84
Manufacturers Standard Package