
1110-100K-RC | |
|---|---|
DigiKey Part Number | M8338-ND |
Manufacturer | |
Manufacturer Product Number | 1110-100K-RC |
Description | FIXED IND 10UH 9A 10 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 9 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-100K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.660" Dia (16.76mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.23000 | $69.23 |
| 10 | $56.89300 | $568.93 |
| 25 | $52.63400 | $1,315.85 |
| 50 | $49.63000 | $2,481.50 |
| 100 | $46.80010 | $4,680.01 |
| 298 | $42.67456 | $12,717.02 |
| 596 | $40.25156 | $23,989.93 |
| 1,192 | $39.36043 | $46,917.63 |

