DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC82CA

DigiKey Part Number
118-1.5SMC82CATR-ND - Tape & Reel (TR)
118-1.5SMC82CACT-ND - Cut Tape (CT)
118-1.5SMC82CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC82CA
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.84800$28.48
100$2.05310$205.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76165$5,284.95
6,000$1.73695$10,421.70
9,000$1.70402$15,336.18
15,000$1.67727$25,159.05
Manufacturers Standard Package