


1.5SMC7.5CA | |
---|---|
DigiKey Part Number | 118-1.5SMC7.5CATR-ND - Tape & Reel (TR) 1.5SMC7.5CABBCT-ND - Cut Tape (CT) 118-1.5SMC7.5CACT-ND - Cut Tape (CT) 118-1.5SMC7.5CADKR-ND - Digi-Reel® 1.5SMC7.5CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC7.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 134.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.76600 | $47.66 |
100 | $3.10180 | $310.18 |
500 | $2.38332 | $1,191.66 |
1,000 | $2.15176 | $2,151.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.85755 | $5,572.65 |
6,000 | $1.70933 | $10,255.98 |
9,000 | $1.63384 | $14,704.56 |
15,000 | $1.54901 | $23,235.15 |
21,000 | $1.49878 | $31,474.38 |
30,000 | $1.49205 | $44,761.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.76600 | $47.66 |
100 | $3.10180 | $310.18 |
500 | $2.38332 | $1,191.66 |
1,000 | $2.15176 | $2,151.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.76600 | $47.66 |