10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC6.8A

DigiKey Part Number
1.5SMC6.8ABBTR-ND - Tape & Reel (TR)
1.5SMC6.8ABBCT-ND - Cut Tape (CT)
1.5SMC6.8ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC6.8A
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC6.8A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
144.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.77700$47.77
100$3.09540$309.54
500$2.37174$1,185.87
1,000$2.13833$2,138.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84167$5,525.01
6,000$1.69225$10,153.50
9,000$1.61611$14,544.99
15,000$1.53057$22,958.55
21,000$1.47992$31,078.32
30,000$1.43069$42,920.70
Manufacturers Standard Package