DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC56CA

DigiKey Part Number
118-1.5SMC56CATR-ND - Tape & Reel (TR)
118-1.5SMC56CACT-ND - Cut Tape (CT)
118-1.5SMC56CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC56CA
Description
TVS DIODE 47.8VWM 77VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC56CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$4.68800$46.88
100$3.14480$314.48
500$2.46330$1,231.65
1,000$2.05275$2,052.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04249$6,127.47
6,000$1.91513$11,490.78
9,000$1.67299$15,056.91
Manufacturers Standard Package