


1.5SMC480CA | |
|---|---|
DigiKey Part Number | 1.5SMC480CABBTR-ND - Tape & Reel (TR) 1.5SMC480CABBCT-ND - Cut Tape (CT) 1.5SMC480CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC480CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $7.76100 | $77.61 |
| 100 | $5.14170 | $514.17 |
| 500 | $4.01768 | $2,008.84 |
| 1,000 | $3.65594 | $3,655.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.19655 | $9,589.65 |
| 6,000 | $2.96529 | $17,791.74 |
| 9,000 | $2.84751 | $25,627.59 |
| 15,000 | $2.71520 | $40,728.00 |
| 21,000 | $2.63687 | $55,374.27 |
| 30,000 | $2.60005 | $78,001.50 |

