DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC43CA

DigiKey Part Number
1.5SMC43CABBTR-ND - Tape & Reel (TR)
1.5SMC43CABBCT-ND - Cut Tape (CT)
1.5SMC43CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC43CA
Description
TVS DIODE 36.8VWM 59.3V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC43CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.39600$23.96
100$2.00860$200.86
500$1.82618$913.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50646$4,519.38
6,000$1.49822$8,989.32
9,000$1.49410$13,446.90
15,000$1.49205$22,380.75
Manufacturers Standard Package