SMCJ_DO-214ABbi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ_DO-214ABbi
DO-214AB

1.5SMC400CA

DigiKey Part Number
1.5SMC400CABBTR-ND - Tape & Reel (TR)
1.5SMC400CABBCT-ND - Cut Tape (CT)
1.5SMC400CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400CA
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC400CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$5.77100$57.71
100$4.19830$419.83
500$3.36688$1,683.44
1,000$3.19402$3,194.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60337$7,810.11
Manufacturers Standard Package