344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC250A

DigiKey Part Number
1.5SMC250ABBTR-ND - Tape & Reel (TR)
1.5SMC250ABBCT-ND - Cut Tape (CT)
1.5SMC250ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC250A
Description
TVS DIODE 214VWM 344VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC250A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$6.85700$68.57
100$4.51440$451.44
500$3.50976$1,754.88
1,000$3.18608$3,186.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.77503$8,325.09
6,000$2.56807$15,408.42
9,000$2.46267$22,164.03
15,000$2.34425$35,163.75
21,000$2.27413$47,756.73
30,000$2.20601$66,180.30
Manufacturers Standard Package