


1.5SMC24CA | |
|---|---|
DigiKey Part Number | 1.5SMC24CABBTR-ND - Tape & Reel (TR) 1.5SMC24CABBCT-ND - Cut Tape (CT) 1.5SMC24CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CA |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.14700 | $51.47 |
| 100 | $3.34530 | $334.53 |
| 500 | $2.57070 | $1,285.35 |
| 1,000 | $2.32093 | $2,320.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.00358 | $6,010.74 |
| 6,000 | $1.84374 | $11,062.44 |
| 9,000 | $1.76230 | $15,860.70 |
| 15,000 | $1.67080 | $25,062.00 |
| 21,000 | $1.61662 | $33,949.02 |
| 30,000 | $1.56398 | $46,919.40 |

