207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC150CA

DigiKey Part Number
118-1.5SMC150CATR-ND - Tape & Reel (TR)
118-1.5SMC150CACT-ND - Cut Tape (CT)
118-1.5SMC150CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC150CA
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC150CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
143V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
207V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$7.68700$76.87
100$5.09400$509.40
500$3.97904$1,989.52
1,000$3.62017$3,620.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.16440$9,493.20
6,000$2.93497$17,609.82
9,000$2.81813$25,363.17
15,000$2.68687$40,303.05
21,000$2.60916$54,792.36
30,000$2.56922$77,076.60
Manufacturers Standard Package