


1.5SMC110CA | |
|---|---|
DigiKey Part Number | 1.5SMC110CABBTR-ND - Tape & Reel (TR) 1.5SMC110CABBCT-ND - Cut Tape (CT) 1.5SMC110CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110CA |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.60700 | $56.07 |
| 100 | $3.65940 | $365.94 |
| 500 | $2.82178 | $1,410.89 |
| 1,000 | $2.55179 | $2,551.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20871 | $6,626.13 |
| 6,000 | $2.03596 | $12,215.76 |
| 9,000 | $1.94795 | $17,531.55 |
| 15,000 | $1.84906 | $27,735.90 |
| 21,000 | $1.79053 | $37,601.13 |
| 30,000 | $1.73364 | $52,009.20 |

