DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC100CA

DigiKey Part Number
118-1.5SMC100CATR-ND - Tape & Reel (TR)
118-1.5SMC100CACT-ND - Cut Tape (CT)
118-1.5SMC100CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC100CA
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.29400$42.94
100$2.94770$294.77
500$2.34014$1,170.07
1,000$2.13486$2,134.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73611$5,208.33
6,000$1.67299$10,037.94
Manufacturers Standard Package