5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

1.5SMC100CA-Q

DigiKey Part Number
118-1.5SMC100CA-QTR-ND - Tape & Reel (TR)
118-1.5SMC100CA-QCT-ND - Cut Tape (CT)
118-1.5SMC100CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC100CA-Q
Description
TVS DIODE 5VWM SC79 SOD523
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
178.1V Clamp 55.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
178.1V
Current - Peak Pulse (10/1000µs)
55.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.30400$53.04
100$3.66210$366.21
500$2.92312$1,461.56
1,000$2.69321$2,693.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20876$6,626.28
6,000$2.20055$13,203.30
9,000$2.19644$19,767.96
Manufacturers Standard Package