
1.5SMBJ58A-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ58A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ58A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ58A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ58A-H |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.80500 | $58.05 |
100 | $4.14410 | $414.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.71110 | $1,355.55 |
1,000 | $2.45345 | $2,453.45 |
1,500 | $2.32196 | $3,482.94 |
2,500 | $2.17424 | $5,435.60 |
3,500 | $2.08670 | $7,303.45 |
5,000 | $2.00163 | $10,008.15 |
12,500 | $1.81489 | $22,686.12 |
25,000 | $1.75510 | $43,877.50 |