DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ48A-H

DigiKey Part Number
118-1.5SMBJ48A-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ48A-HCT-ND - Cut Tape (CT)
118-1.5SMBJ48A-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ48A-H
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$4.47000$44.70
100$3.07050$307.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.42844$1,214.22
1,000$1.88513$1,885.13
1,500$1.86867$2,803.01
2,500$1.85220$4,630.50
3,500$1.80281$6,309.84
5,000$1.75959$8,797.95
Manufacturers Standard Package