DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ36CA-H

DigiKey Part Number
118-1.5SMBJ36CA-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ36CA-HCT-ND - Cut Tape (CT)
118-1.5SMBJ36CA-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ36CA-H
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,531
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.71300$57.13
100$3.95960$395.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.07876$1,539.38
1,000$2.43667$2,436.67
1,500$2.42433$3,636.49
2,500$2.41817$6,045.43
Manufacturers Standard Package