
1.5SMBJ51CA-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ51CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ51CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ51CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ51CA-H |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.33100 | $63.31 |
100 | $4.37650 | $437.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.49788 | $1,748.94 |
1,000 | $2.74247 | $2,742.47 |
1,500 | $2.68910 | $4,033.65 |
2,500 | $2.63573 | $6,589.33 |
3,500 | $2.60699 | $9,124.47 |
5,000 | $2.57825 | $12,891.25 |
12,500 | $2.41198 | $30,149.75 |