
1.5SMBJ16A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ16A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ16A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ16A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ16A-H |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.80400 | $58.04 |
| 100 | $3.79670 | $379.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.93178 | $1,465.89 |
| 1,000 | $2.65308 | $2,653.08 |
| 1,500 | $2.51095 | $3,766.42 |
| 2,500 | $2.35118 | $5,877.95 |
| 3,500 | $2.25652 | $7,897.82 |
| 5,000 | $2.16452 | $10,822.60 |

