
CRM1206-FX-5R60ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-5R60ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-5R60ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-5R60ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-5R60ELF |
Description | RES SMD 5.6 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-5R60ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.33000 | $13.30 |
25 | $1.07720 | $26.93 |
50 | $0.93280 | $46.64 |
100 | $0.82030 | $82.03 |
250 | $0.70616 | $176.54 |
500 | $0.65262 | $326.31 |
1,000 | $0.58799 | $587.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50442 | $2,522.10 |
10,000 | $0.44179 | $4,417.90 |
15,000 | $0.43984 | $6,597.60 |
25,000 | $0.43761 | $10,940.25 |
120,000 | $0.42690 | $51,228.00 |
125,000 | $0.42635 | $53,293.75 |