
B7571 | |
|---|---|
DigiKey Part Number | 2071-B7571-ND |
Manufacturer | |
Manufacturer Product Number | B7571 |
Description | B7571 BLUE NO RESISTOR NON MARKI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Sole Coverage) One Size Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | - | |
Size | One Size | |
Color | Blue, Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $51.78143 | $1,812.35 |

