
B1613YPS | |
|---|---|
DigiKey Part Number | 2071-B1613YPS-ND |
Manufacturer | |
Manufacturer Product Number | B1613YPS |
Description | 1"YELLOW ANTISTATIC PRINTED TAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip/Anti-Stick Tape Self-Adhesive Adhesive Yellow 3.00" (76.20mm) X 2.59" (65.84mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip/Anti-Stick | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 2.59" (65.84mm) | |
Color | Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.16000 | $117.16 |

