
B12035 | |
|---|---|
DigiKey Part Number | 2071-B12035-ND |
Manufacturer | |
Manufacturer Product Number | B12035 |
Description | BAG STATIC SHIELD MTL IN 3"X5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 25 | $1.64440 | $41.11 |
| 50 | $1.50280 | $75.14 |
| 100 | $1.39030 | $139.03 |
| 300 | $1.24883 | $374.65 |
| 500 | $1.19492 | $597.46 |
| 1,000 | $1.13136 | $1,131.36 |



