
BNO055 USB-STICK | |
---|---|
DigiKey Part Number | 828-1045-ND |
Manufacturer | |
Manufacturer Product Number | BNO055 USB-STICK |
Description | EVAL USB-STICK BNO055 |
Customer Reference | |
Detailed Description | BNO055 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | BNO055 | |
Note | - | |
Base Product Number |