
BMM150-SHUTL | |
---|---|
DigiKey Part Number | 828-1053-ND |
Manufacturer | |
Manufacturer Product Number | BMM150-SHUTL |
Description | SHUTTLE BOARD BMM150 |
Customer Reference | |
Detailed Description | BMM150 Magnetometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Magnetometer | |
Utilized IC / Part | BMM150 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |