New Product
14 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI330

DigiKey Part Number
828-BMI330TR-ND - Tape & Reel (TR)
828-BMI330CT-ND - Cut Tape (CT)
828-BMI330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI330
Description
BMI330
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, I3C℠, SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 3 Axis
Output Type
I²C, I3C℠, SPI
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.04000$37.04
5$33.20800$166.04
10$31.78400$317.84
25$30.08320$752.08
50$28.92400$1,446.20
100$27.86040$2,786.04
500$25.72122$12,860.61
1,000$25.69372$25,693.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$23.31847$116,592.35
Manufacturers Standard Package