New Product
8 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 LGA
Sensing solutions for wearables

BME690

DigiKey Part Number
828-BME690TR-ND - Tape & Reel (TR)
828-BME690CT-ND - Cut Tape (CT)
828-BME690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME690
Description
SENSOR GAS/HUMIDITY DIGITAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas, Humidity, Pressure, Temperature Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Gas, Humidity, Pressure, Temperature
Output Type
Digital
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.08000$68.08
5$61.46000$307.30
10$59.02300$590.23
25$56.09280$1,402.32
50$54.09420$2,704.71
100$52.26090$5,226.09
500$51.00958$25,504.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$44.13830$264,829.80
Manufacturers Standard Package