BME280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME280

DigiKey Part Number
828-1063-2-ND - Tape & Reel (TR)
828-1063-1-ND - Cut Tape (CT)
828-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME280
Description
SENSOR PRESSURE HUMIDITY TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BME280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Pressure, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C, SPI
Output
16b
Accuracy
±3%
Response Time
1 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.26000$33.26
5$29.80000$149.00
10$28.50700$285.07
25$26.96480$674.12
50$25.91260$1,295.63
100$24.94630$2,494.63
500$23.00350$11,501.75
1,000$22.76601$22,766.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$20.27783$202,778.30
Manufacturers Standard Package