
BHI260AP | |
|---|---|
DigiKey Part Number | 828-BHI260APTR-ND - Tape & Reel (TR) 828-BHI260APCT-ND - Cut Tape (CT) 828-BHI260APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHI260AP |
Description | ACCEL/GYRO W/MEMORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | - | |
Package / Case | 44-BLGA Module | |
Supplier Device Package | 44-LGA (3.6x4.1) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 5 | $57.51800 | $287.59 |
| 10 | $55.20900 | $552.09 |
| 25 | $52.45600 | $1,311.40 |
| 50 | $50.57120 | $2,528.56 |
| 100 | $48.84410 | $4,884.41 |
| 500 | $47.43352 | $23,716.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $41.45690 | $207,284.50 |










