BHI160B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHI160B

DigiKey Part Number
828-1089-2-ND - Tape & Reel (TR)
828-1089-1-ND - Cut Tape (CT)
828-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHI160B
Description
IMU ACCEL/GYRO 3-AXIS I2C 24LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
BHI160B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFLGA Module
Supplier Device Package
24-LGA (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$29.15386$145,769.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$49.15000$49.15
5$44.23800$221.19
10$42.40300$424.03
25$40.21840$1,005.46
Digi-Reel®
QuantityUnit PriceExt Price
1$49.15000$49.15
5$43.07000$215.35
10$40.88800$408.88
25$38.35800$958.95
50$36.67360$1,833.68
100$35.16460$3,516.46
500$32.23948$16,119.74
1,000$31.19088$31,190.88
* All Digi-Reel orders will add a $55.00 reeling fee.