




BOS 502 | |
---|---|
DigiKey Part Number | 902-1027-ND |
Manufacturer | |
Manufacturer Product Number | BOS 502 |
Description | BOX ABS BLACK 4.72"L X 2.36"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 4.724" L x 2.362" W (120.00mm x 60.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.362" W (120.00mm x 60.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.117 lb (53.07 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.23000 | $110.23 |
5 | $94.25600 | $471.28 |
10 | $88.09100 | $880.91 |
25 | $80.56840 | $2,014.21 |
50 | $75.30640 | $3,765.32 |
100 | $70.38610 | $7,038.61 |
250 | $67.81128 | $16,952.82 |