VG2-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG2-35

DigiKey Part Number
492-1847-ND
Manufacturer
Manufacturer Product Number
VG2-35
Description
CARD GUIDE VERT 3.5X0.076" BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VG2-35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Nylon, Screw Mount, 3.500" (88.90mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$20.61000$20.61
10$17.53900$175.39
25$16.43840$410.96
50$15.65340$782.67
100$14.90620$1,490.62
300$13.79367$4,138.10
500$13.30544$6,652.72
1,000$12.67056$12,670.56
2,500$11.87784$29,694.60
Manufacturers Standard Package