Light Pipe Single Clear Flexible 2.5" (63.5mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF4-2.500-Y-67

DigiKey Part Number
492-UHF4-2.500-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF4-2.500-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 4MM LI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 2.5" (63.5mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 2.5" (63.5mm)
Packaging
Bag
Mounting Type
Board/Panel Mount, Press Fit
Part Status
Active
Lens Style
Round with Domed Top
Color
Clear
Lens Size
4.57mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$37.90000$37.90
10$28.06000$280.60
100$22.24410$2,224.41
500$19.69558$9,847.79
1,000$18.86694$18,866.94
2,000$18.16582$36,331.64
Manufacturers Standard Package