
TO-32-100 | |
|---|---|
DigiKey Part Number | TO-32-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-32-100 |
Description | SPACER CIRCULAR GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Circular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-32-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Circular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.100" (2.54mm) | |
Width | - | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48877 | $488.77 |

