
TO-117-060 | |
|---|---|
DigiKey Part Number | TO-117-060-ND |
Manufacturer | |
Manufacturer Product Number | TO-117-060 |
Description | SPACER RECT GEN PURP 0.060" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.060" (1.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-117-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.666" (16.92mm) | |
Width | 0.281" (7.14mm) | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.53700 | $15.37 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.87346 | $436.73 |
| 1,000 | $0.80423 | $804.23 |
| 2,000 | $0.74524 | $1,490.48 |
| 5,000 | $0.68053 | $3,402.65 |
| 10,000 | $0.64004 | $6,400.40 |
| 25,000 | $0.59579 | $14,894.75 |

